Filter Your Search
1 - 2 of 2 results
|
66925-508LF
Amphenol FCi
|
$1.4196 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYAMIDE | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | NO | NO | e3 | NO | UL | 94V-0 | PLUG | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.874 mm | 30u inch | SOLDER | 0.24 inch | 0.33 inch | 0.82 inch | 0.115 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
66925-508LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 16 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYAMIDE | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | NO | NO | e3 | NO | UL | 94V-0 | PLUG | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.874 mm | 30u inch | SOLDER | 0.24 inch | 0.33 inch | 0.82 inch | 0.115 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 16 |