Filter Your Search
1 - 2 of 2 results
|
66PR10KLF
TT electronics / BI Technologies
|
$2.1160 | Yes | Yes | Active | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 200 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Tin (Sn) | WIRE | 533 µm | 4.57 mm | 5.156 mm | 9.525 mm | 9.525 mm | BI TECHNOLOGIES CORP | Radial, | compliant | EAR99 | 8533.40.80.50 | |||
|
66PR10KLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 200 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Tin (Sn) | WIRE | 533 µm | 4.57 mm | 5.156 mm | 9.525 mm | 9.525 mm | TT ELECTRONICS PLC | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | TT Electronics |