Filter Your Search
1 - 4 of 4 results
|
66WR200LF
TT electronics / BI Technologies
|
$2.1160 | Yes | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 200 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Tin (Sn) | WIRE | 533 µm | 4.57 mm | 10.41 mm | 9.525 mm | 5.08 mm | BI TECHNOLOGIES CORP | Radial, | compliant | EAR99 | 8533.40.80.50 | ||
|
66WR200LF
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 200 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Tin (Sn) | WIRE | 533 µm | 4.57 mm | 10.41 mm | 9.525 mm | 5.08 mm | TT ELECTRONICS PLC | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | |||||
|
66WR200LFTB
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 200 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 20 | TUBE | 7200 deg | Tin (Sn) | WIRE | 533 µm | 4.57 mm | 10.41 mm | 9.525 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | |||||||
|
66WR200LFAP
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 200 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 20 | AMMO PACK | 7200 deg | Tin (Sn) | WIRE | 533 µm | 4.57 mm | 10.41 mm | 9.525 mm | 5.08 mm | TT ELECTRONICS PLC | compliant |