Filter Your Search
1 - 2 of 2 results
|
672D156H200DT5CE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 µF | 200 V | 100 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||||||||
|
672D156H200DT5C
Vishay Sprague
|
Check for Price | No | No | Active | 15 µF | 200 V | 100 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30 µA | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 12.5 mm | 33.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |