Filter Your Search
1 - 9 of 9 results
|
ARS-01-BELPB6-75-TN-TR
Central Components Manufacturing
|
Check for Price | Yes | Active | FEMALE | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
ARS-01-BELPB6-75-TN-PPT
Central Components Manufacturing
|
Check for Price | Yes | Active | FEMALE | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
ARS-01-BELPB6-75-TN-PPL
Central Components Manufacturing
|
Check for Price | Yes | Active | FEMALE | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
IDSD-10-S-06.75-T-G
Samtec Inc
|
Check for Price | Yes | Active | 20 | 2 | 1 A | FEMALE | CABLE | TIN OVER COPPER | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | EAR99 | 8544.42 | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
ZSTMM-106-75-T-D-250-02
Samtec Inc
|
Check for Price | Yes | Active | 11 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | SHROUDED | NO | POLARIZATION NOTCH | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.257 inch | 0.25 inch | 0.715 inch | 0.09 inch | SAMTEC INC | compliant | |||||||||||||||
|
IDSS-24-S-06.75-T-ST8
Samtec Inc
|
Check for Price | Yes | Active | 24 | 1 | 1 A | FEMALE | CABLE | TIN OVER NICKEL | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | EAR99 | 8544.42 | ROHS COMPLIANT | SAMTEC | ||||||||||||||||||||||||||
|
ARS-01-BELPB6-75-TN-TY
Central Components Manufacturing
|
Check for Price | Yes | Active | FEMALE | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
ZLTMM-106-75-T-D-292
Samtec Inc
|
Check for Price | Yes | Yes | Active | 12 | 2 | 2 mm | 3 A | MALE | BOARD | TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||||||||||||||||||||||||
|
ZLTMM-106-75-T-D-250
Samtec Inc
|
Check for Price | Yes | Yes | Active | 12 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZATION NOTCH | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.257 inch | 0.25 inch | 0.566 inch | 0.132 inch | SAMTEC INC | compliant |