Filter Your Search
1 - 2 of 2 results
|
67997-224HLF
Amphenol Communications Solutions
|
$1.2062 | Yes | Active | 24 | 2 | 2.54 mm | 2 | 5 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | 5 GΩ | NO | NO | e4/e3 | NO | UL | 94V-0 | -65 °C | 130 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.19 inch | 0.1 inch | 1.2 inch | 0.12 inch | AMPHENOL ICC | LEAD FREE | 24 | compliant | EAR99 | 8536.69.40.40 | |||
|
67997-224HLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 24 | 2 | 2.54 mm | 2 | 5 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | 5 GΩ | NO | NO | e4/e3 | NO | UL | 94V-0 | -65 °C | 130 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.19 inch | 0.1 inch | 1.2 inch | 0.12 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |