Filter Your Search
1 - 6 of 6 results
|
67L401N
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 4 | 64X4 | 5 V | 5 MHz | OTHER FIFO | 64 | 64 words | ASYNCHRONOUS | 110 µA | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
67L401N
Rochester Electronics LLC
|
Check for Price | No | No | Active | 256 bit | 4 | 64X4 | 5 V | 80 ns | 200 ns | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-PDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.05 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | unknown | DIP | DIP, | 16 | |||||||||
|
67L401N
AMD
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 80 ns | 5 MHz | 200 ns | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 110 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.05 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | unknown | PLASTIC, DIP-16 | ||||||||||
|
67L401N
Monolithic Memories Inc (MMI)
|
Check for Price | No | Obsolete | 4 | 64X4 | 5 V | 5 MHz | OTHER FIFO | 64 | 64 words | ASYNCHRONOUS | 110 µA | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | DIP-16 | ||||||||||||||||||||||
|
67L401NL
Monolithic Memories (RETIRED)
|
Check for Price | No | Transferred | 4 | 64X4 | 5 V | 5 MHz | OTHER FIFO | 64 | 64 words | ASYNCHRONOUS | 110 µA | TTL | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
67L401NSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 4 | 64X4 | 5 V | 5 MHz | OTHER FIFO | 64 | 64 words | ASYNCHRONOUS | 110 µA | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 |