Filter Your Search
1 - 2 of 2 results
|
67PR50LF
TT electronics / BI Technologies
|
$0.9200 | Yes | Yes | Active | 50 Ω | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 5.156 mm | 9.53 mm | 9.53 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||
|
67PR50LFTB
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 Ω | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | TUBE | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 5.156 mm | 9.53 mm | 9.53 mm | TT ELECTRONICS PLC | not_compliant |