Filter Your Search
1 - 10 of 11 results
|
67PR200LF
TT electronics / BI Technologies
|
$0.9200 | Yes | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 5.156 mm | 9.53 mm | 9.53 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||||
|
67PR200KLFTB
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | TUBE | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 5.156 mm | 9.53 mm | 9.53 mm | TT ELECTRONICS PLC | not_compliant | EAR99 | 8533.40.80.50 | TT Electronics | |||||||
|
67PR200KTB
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 kΩ | 10 % | 500 mW | 3838 | PCB Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 200 V | e3 | 125 °C | -55 °C | Trimmer Pot | Tube | 7200 deg | Matte Tin (Sn) | 530 µm | 4.6 mm | 5.156 mm | 9.53 mm | 9.53 mm | TT ELECTRONICS PLC | compliant | |||||||||||||||||||
|
67PR200TB
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 Ω | 10 % | 500 mW | 3838 | PCB Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 200 V | e3 | 125 °C | -55 °C | Trimmer Pot | Tube | 7200 deg | Matte Tin (Sn) | 530 µm | 4.6 mm | 5.156 mm | 9.53 mm | 9.53 mm | TT ELECTRONICS PLC | compliant | |||||||||||||||||||
|
67PR200
TT electronics / BI Technologies
|
Check for Price | No | No | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 5.156 mm | 9.53 mm | 9.53 mm | BI TECHNOLOGIES CORP | PCB Mount, 3838 | compliant | EAR99 | 8533.40.80.50 | ||||||
|
67PR200LF
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 5.156 mm | 9.53 mm | 9.53 mm | TT ELECTRONICS PLC | PCB Mount, | compliant | TT Electronics | ||||||
|
67PR200
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 5.156 mm | 9.53 mm | 9.53 mm | TT ELECTRONICS PLC | 3/8 INCH, SQUARE, 3 PINS | compliant | |||||||||
|
67PR200KLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 5.156 mm | 9.53 mm | 9.53 mm | TT ELECTRONICS PLC | PCB Mount, | compliant | TT Electronics | ||||||
|
67PR200KLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 200 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 5.156 mm | 9.53 mm | 9.53 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||||
|
67PR200K
TT electronics / BI Technologies
|
Check for Price | No | No | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 5.156 mm | 9.53 mm | 9.53 mm | BI TECHNOLOGIES CORP | PCB Mount, 3838 | compliant | EAR99 | 8533.40.80.50 |