Filter Your Search
1 - 2 of 2 results
|
68001-202HLF
Amphenol FCi
|
$0.1228 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | 2100VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.095 inch | 0.1 inch | 0.2 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol | |||
|
68001-202HLF
Amphenol Communications Solutions
|
$0.2009 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | 2100VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.095 inch | 0.1 inch | 0.2 inch | 0.12 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 2 |