Filter Your Search
1 - 10 of 101 results
|
NMC1812X7R682K100TRP
NIC Components Corp
|
Check for Price | No | Obsolete | 6.8 mF | 100 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 | ||||||
|
302H70N682JQ4
Advanced Monolythic Ceramics
|
Check for Price | Active | 6.8 mF | 3 kV | 5 % | NP0 | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | BULK | NO | 17.1 mm | WIRE | 18.3 mm | 19.6 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | unknown | EAR99 | 8532.24.00.60 | ||||||||
|
NMC1812X7R682J100TRP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 6.8 mF | 100 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 | ||||||
|
223858056682
YAGEO Corporation
|
Check for Price | Active | 6.8 mF | 50 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | 600 µm | 2 mm | 1.25 mm | YAGEO CORP | , 0805 | compliant | EAR99 | ||||||||||
|
NMC1812X7R752K100TRP3KF
NIC Components Corp
|
Check for Price | Yes | Active | 7.5 mF | 100 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | compliant | EAR99 | ||||
|
NMC1812X7R752K100TRP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 7.5 mF | 100 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 | ||||||
|
202H62N682MQ4
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 6.8 mF | 2 kV | 20 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | BULK | NO | 12.1 mm | WIRE | 12.7 mm | 14.5 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||||
|
202H62N682MQ4
Advanced Monolythic Ceramics
|
Check for Price | Active | 6.8 mF | 2 kV | 20 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | BULK | NO | 12.1 mm | WIRE | 12.7 mm | 14.5 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | unknown | EAR99 | 8532.24.00.60 | ||||||||
|
NMC1812X7R752K100TRPLP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 7.5 mF | 100 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Embossed/Plastic | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 | ||||||
|
202H62N682MQ3S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 6.8 mF | 2 kV | 20 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | NO | 12.1 mm | WIRE | 12.7 mm | 14.5 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 |