Filter Your Search
1 - 10 of 44 results
|
681KH14-FTR
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 600 mW | METAL OXIDE | VARISTOR | 420 V | 130 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 560 V | CQC; CSA; TUV; UL | 140 °C | -40 °C | 2 | TR, 14 INCH | RADIAL | WIRE | 17.5 mm | 17.5 mm | 8.66 mm | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | Radial | |||
|
681KH14-TR
Pulse Electronics Corporation
|
Check for Price | Active | 10 % | 600 mW | METAL OXIDE | VARISTOR | 420 V | 130 J | THROUGH HOLE MOUNT | NO | 560 V | 140 °C | -40 °C | 2 | TR, 14 INCH | RADIAL | WIRE | 20 mm | 17.5 mm | 8.66 mm | PULSE ELECTRONICS CORP | compliant | Radial | RADIAL LEADED | |||||||
|
681KH14J-FP10
YAGEO Corporation
|
Check for Price | Yes | Active | 600 mW | METAL OXIDE | VARISTOR | 420 V | 130 J | THROUGH HOLE MOUNT | NO | 560 V | CQC; TUV; UL | 125 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 17.5 mm | 17.5 mm | 8.66 mm | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | Radial | |||||
|
681KH14J-OTB
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 600 mW | METAL OXIDE | VARISTOR | 420 V | 200 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 560 V | CQC; CSA; TUV; UL | 140 °C | -40 °C | 2 | AMMO PACK | RADIAL | WIRE | 17.5 mm | 17.5 mm | 8.66 mm | YAGEO CORP | compliant | Radial | RADIAL LEADED | ||||
|
681KH14J-O
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 600 mW | METAL OXIDE | VARISTOR | 420 V | 200 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 560 V | CQC; CSA; TUV; UL | 140 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 17.5 mm | 17.5 mm | 8.66 mm | YAGEO CORP | compliant | Radial | RADIAL LEADED | ||||
|
681KH14J-OP10TB
YAGEO Corporation
|
Check for Price | Yes | Active | 600 mW | METAL OXIDE | VARISTOR | 420 V | 130 J | THROUGH HOLE MOUNT | NO | 560 V | CQC; TUV; UL | 125 °C | -40 °C | 2 | AMMO PACK | RADIAL | WIRE | 17.5 mm | 17.5 mm | 8.66 mm | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | Radial | |||||
|
681KH14J-FP10TR
YAGEO Corporation
|
Check for Price | Yes | Active | 600 mW | METAL OXIDE | VARISTOR | 420 V | 130 J | THROUGH HOLE MOUNT | NO | 560 V | CQC; TUV; UL | 125 °C | -40 °C | 2 | TR, 14 INCH | RADIAL | WIRE | 17.5 mm | 17.5 mm | 8.66 mm | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | Radial | |||||
|
681KH14J-OTR
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 600 mW | METAL OXIDE | VARISTOR | 420 V | 200 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 560 V | CQC; CSA; TUV; UL | 140 °C | -40 °C | 2 | TR, 14 INCH | RADIAL | WIRE | 17.5 mm | 17.5 mm | 8.66 mm | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | Radial | |||
|
681KH14-FP10TB
YAGEO Corporation
|
Check for Price | Yes | Active | 600 mW | METAL OXIDE | VARISTOR | 420 V | 130 J | THROUGH HOLE MOUNT | NO | 560 V | CQC; TUV; UL | 125 °C | -40 °C | 2 | AMMO PACK | RADIAL | WIRE | 17.5 mm | 17.5 mm | 8.66 mm | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | Radial | |||||
|
681KH14J-OP10
YAGEO Corporation
|
Check for Price | Yes | Active | 600 mW | METAL OXIDE | VARISTOR | 420 V | 130 J | THROUGH HOLE MOUNT | NO | 560 V | CQC; TUV; UL | 125 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 17.5 mm | 17.5 mm | 8.66 mm | YAGEO CORP | compliant | Radial | RADIAL LEADED |