Filter Your Search
1 - 1 of 1 results
|
681S5W5203L001
NorComp
|
$16.0835 | Yes | Yes | Active | 5 | 1 | 6.86 mm | 1 | 2 mΩ | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | IP67 | 1000VAC V | NO | 44.12 N | 5 GΩ | 40 A | 2.9 N | e4 | UL | 94V-0 | -55 °C | 125 °C | HOLE .13 | Gold (Au) | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | NO | NO | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.283 inch | 2.088 inch | 0.178 inch | NORCOMP INTERCONNECT DEVICES | not_compliant | EAR99 | 8536.69.40.30 | NorComp |