Filter Your Search
1 - 1 of 1 results
|
68421W1203L461
NorComp
|
Check for Price | Yes | Obsolete | 21 | 2 | 2.743 mm | 2 | 30 mΩ | 5 A | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 44.145 N | 5 GΩ | 40 A | 2.943 N | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S20P1 | STAGGERED | RND PIN-SKT | NO | 0.112 inch | YES | #4-40 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.494 inch | 0.598 inch | 2.088 inch | 0.175 inch | NORCOMP INTERCONNECT DEVICES | compliant | EAR99 | 8536.69.40.30 |