Filter Your Search
1 - 10 of 101,050 results
|
68464-108HLF
Amphenol Communications Solutions
|
$0.1373 | Yes | Active | 8 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BERGSTIK | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | ROHS COMPLIANT | 8 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
68458-402HLF
Amphenol Communications Solutions
|
$0.1700 | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 2 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
68458-202HLF
Amphenol Communications Solutions
|
$0.1820 | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4/e3 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 2 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
68448-242HLF
Amphenol Communications Solutions
|
$0.1830 | Yes | Active | 5 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 5 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
68458-406HLF
Amphenol Communications Solutions
|
$0.1900 | Yes | Active | 6 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 6 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
68498-202HLF
Amphenol Communications Solutions
|
$0.1915 | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 2 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
10056845-108LF
Amphenol Communications Solutions
|
$0.1929 | Yes | Active | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 10 GΩ | POLARIZED KEY | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.362 inch | 0.55 inch | 0.691 inch | 0.079 inch | AMPHENOL ICC | ROHS COMPLIANT | 8 | compliant | EAR99 | 8536.69.40.40 | |||
|
68418-406HLF
Amphenol Communications Solutions
|
$0.2010 | Yes | Active | 6 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 6 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
68422-102HLF
Amphenol Communications Solutions
|
$0.2020 | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 2 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
68405-408HLF
Amphenol Communications Solutions
|
$0.2045 | Yes | Active | 8 | 2 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 8 | compliant | EAR99 | 8536.69.40.40 |