Filter Your Search
1 - 4 of 4 results
|
688CKS016MQV
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 6.8 mF | 16 V | 2.25 A | 20 % | 68 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.088 mA | 0.28 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
688CKS016MQVSQ
Illinois Capacitor Inc
|
Check for Price | Yes | Transferred | 6.8 mF | 16 V | 2.25 A | 20 % | 68 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CKS | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 7.5 mm | 16 mm | 25 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
688CKS016MQVSQ
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 6.8 mF | 16 V | 2.25 A | 20 % | 68 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 7.5 mm | 16 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
688CKS016MQV
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 6.8 mF | 16 V | 2.25 A | 20 % | 68 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.264 mA | CKS | 0.28 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 25 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 |