Filter Your Search
1 - 5 of 5 results
|
68XR10LF
TT electronics / BI Technologies
|
$1.5784 | Yes | Yes | Active | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 510 µm | 4.6 mm | 9.53 mm | 9.53 mm | 6.22 mm | BI TECHNOLOGIES CORP | PCB Mount, 3824 | compliant | EAR99 | 8533.40.80.50 | ||
|
68XR10LFTR
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 250 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | TR, 14 INCH | 7200 deg | Matte Tin (Sn) | WIRE | 510 µm | 4.6 mm | 9.53 mm | 9.53 mm | 6.22 mm | TT ELECTRONICS PLC | compliant | |||||||
|
68XR10LF
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 510 µm | 4.6 mm | 9.53 mm | 9.53 mm | 6.22 mm | TT ELECTRONICS PLC | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | |||||
|
68XR10LFAP
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 250 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | Ammo Pack | 7200 deg | Matte Tin (Sn) | WIRE | 510 µm | 4.6 mm | 9.53 mm | 9.53 mm | 6.22 mm | TT ELECTRONICS PLC | compliant | |||||||
|
68XR10LFTB
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 250 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | Tube | 7200 deg | Matte Tin (Sn) | WIRE | 510 µm | 4.6 mm | 9.53 mm | 9.53 mm | 6.22 mm | TT ELECTRONICS PLC | compliant |