Filter Your Search
1 - 10 of 291 results
|
HW-05-11-T-S-690-SM
Samtec Inc
|
$0.7296 | Yes | Yes | Active | 5 | 1 | 5.08 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SURFACE MOUNT | 0.1 inch | 0.69 inch | 0.5 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||
|
HW-06-20-G-S-690-SM
Samtec Inc
|
$1.6948 | Yes | Yes | Active | 6 | 1 | 5.08 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SURFACE MOUNT | 0.1 inch | 0.69 inch | 0.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||
|
HW-06-12-T-D-690-SM-A
Samtec Inc
|
$1.7814 | Yes | Active | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.205 mm | SURFACE MOUNT | 0.2 inch | 0.69 inch | 0.6 inch | SAMTEC INC | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
HW-05-12-S-D-690-SM-A
Samtec Inc
|
$3.1943 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 1650VAC V | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.205 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.69 inch | 0.5 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | |||||||||
|
HW-15-12-T-D-690-SM-A
Samtec Inc
|
$3.7466 | Yes | Active | 30 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.205 mm | SURFACE MOUNT | 0.2 inch | 0.69 inch | 1.5 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
HW-09-20-G-D-690-SM
Samtec Inc
|
$3.8305 | Yes | Yes | Active | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.205 mm | SURFACE MOUNT | 0.2 inch | 0.69 inch | 0.9 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||
|
HW-13-20-L-D-690-SM
Samtec Inc
|
$4.5536 | Yes | Yes | Active | 26 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.205 mm | SURFACE MOUNT | 0.2 inch | 0.69 inch | 1.3 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||
|
HW-14-12-L-D-690-SM-A
Samtec Inc
|
$4.8746 | Yes | Yes | Active | 28 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PEG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.205 mm | SURFACE MOUNT | 0.2 inch | 0.69 inch | 1.4 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | |||||||||||
|
HW-15-20-L-D-690-SM-A
Samtec Inc
|
$5.3736 | Yes | Active | 30 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.205 mm | SURFACE MOUNT | 0.2 inch | 0.69 inch | 1.5 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
HW-12-20-S-D-690-SM
Samtec Inc
|
$6.3092 | Yes | Yes | Active | 24 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.205 mm | SURFACE MOUNT | 0.2 inch | 0.69 inch | 1.2 inch | SAMTEC INC | compliant |