Filter Your Search
1 - 2 of 2 results
|
69167-103HLF
Amphenol Communications Solutions
|
$0.3544 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | 2100VAC V | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL, CSA | 94V-0 | -40 °C | 130 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.203 inch | 0.386 inch | 0.3 inch | 0.12 inch | AMPHENOL ICC | ROHS COMPLIANT | 3 | compliant | EAR99 | 8536.69.40.40 | ||
|
69167-103HLF
Amphenol FCi
|
$0.5470 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | 2100VAC V | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL, CSA | 94V-0 | -40 °C | 130 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.203 inch | 0.386 inch | 0.3 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |