Filter Your Search
1 - 2 of 2 results
|
69167-404HLF
Amphenol Communications Solutions
|
$0.3945 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | MINERAL FILLED LIQUID CRYSTAL POLYMER | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA, UL | 94V-0 | -40 °C | 105 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.203 inch | 0.386 inch | 0.4 inch | 0.12 inch | AMPHENOL ICC | ROHS COMPLIANT | 4 | compliant | EAR99 | 8536.69.40.40 | |||
|
69167-404HLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | MINERAL FILLED LIQUID CRYSTAL POLYMER | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA, UL | 94V-0 | -40 °C | 105 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.203 inch | 0.386 inch | 0.4 inch | 0.12 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |