Filter Your Search
1 - 2 of 2 results
|
69190-918HTLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 18 | 1 | 2.54 mm | 1 | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | BERGSTIK | NO | NO | NO | e4/e3 | NO | UL | 94V-0 | GOLD (15) OVER NICKEL (50)/GOLD FLASH OV... more | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.1 inch | 1.8 inch | 0.12 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
69190-918HTLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 18 | 1 | 2.54 mm | 1 | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | BERGSTIK | NO | NO | NO | e4/e3 | NO | UL | 94V-0 | GOLD (15) OVER NICKEL (50)/GOLD FLASH OV... more | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.1 inch | 1.8 inch | 0.12 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |