Filter Your Search
1 - 10 of 13,763 results
|
1969729-2
TE Connectivity
|
$0.1209 | Yes | Active | 2 | 1 | 2.5 mm | 4.2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 4.2A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDERABLE RETENTION CLIPS | PLUG | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | 80u inch | SOLDER | 0.251 inch | 0.346 inch | 0.295 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||
|
1969729-3
TE Connectivity
|
$0.1247 | Yes | Active | 3 | 1 | 2.5 mm | 4.2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 4.2A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDERABLE RETENTION CLIPS | PLUG | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | 80u inch | SOLDER | 0.251 inch | 0.346 inch | 0.393 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||
|
1969730-3
TE Connectivity
|
$0.1295 | Yes | Active | 1 | 2.5 mm | 4.2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 4.2A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | LOCATING POST | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 200u inch | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
1969730-4
TE Connectivity
|
$0.1401 | Yes | Active | 1 | 2.5 mm | 4.2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 4.2A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | LOCATING POST | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 200u inch | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
1969729-5
TE Connectivity
|
$0.1928 | Yes | Active | 5 | 1 | 2.5 mm | 4.2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 4.2A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDERABLE RETENTION CLIPS | PLUG | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | 80u inch | SOLDER | 0.251 inch | 0.346 inch | 0.59 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||
|
1969730-5
TE Connectivity
|
$0.2079 | Yes | Active | 1 | 2.5 mm | 4.2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 4.2A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | LOCATING POST | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 200u inch | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
68697-404HLF
Amphenol Communications Solutions
|
$0.2080 | Yes | Active | 4 | 2 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | LEAD FREE | 4 | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
501568-0697
Molex
|
$0.2335 | Yes | Not Recommended | 6 | 1 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | compliant | |||||||||||||||||||||||||||
|
1969730-7
TE Connectivity
|
$0.2787 | Yes | Active | 1 | 2.5 mm | 4.2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 4.2A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | LOCATING POST | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 200u inch | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
68697-406HLF
Amphenol Communications Solutions
|
$0.2870 | Yes | Active | 6 | 2 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | LEAD FREE | 6 | EAR99 | 8536.69.40.40 |