Filter Your Search
1 - 3 of 3 results
|
6983R10KDLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Lifetime Buy | 0.5 % | 600 mW | THROUGH HOLE MOUNT | ARRAY/NETWORK RESISTOR | THIN FILM | 698 | 100 mW | 10 kΩ | ISOLATED | 8 | 70 °C | NO | 5 ppm/°C | 100 V | e3 | 150 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | MAGAZINE | MATTE TIN | FLAT | BI TECHNOLOGIES CORP | , | compliant | |||||||||||||||
|
698-3-R10KDLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 10 kΩ | 0.5 % | 600 mW | 7525 | THROUGH HOLE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 10 kΩ | ISOLATED | 8 | 70 °C | NO | 5 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | FLAT | 4 mm | 2.54 mm | 4 mm | 19.05 mm | 6.35 mm | BI TECHNOLOGIES CORP | DIP, 7525 | compliant | EAR99 | 8533.21.00.60 | |||
|
698-3-R10KDLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10 kΩ | 0.5 % | 600 mW | 7525 | THROUGH HOLE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 10 kΩ | ISOLATED | 8 | 70 °C | NO | 5 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Molded | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | FLAT | 4 mm | 2.54 mm | 4 mm | 19.05 mm | 6.35 mm | TT ELECTRONICS PLC | DIP, ROHS COMPLIANT | compliant |