Filter Your Search
1 - 10 of 16 results
|
69A9301
Trak Microwave Corp
|
Check for Price | Transferred | 30 dBm | 0.8 dB | 1.5 | ISOLATOR | 16 GHz | 8 GHz | 70 °C | -30 °C | MODULE | TRAK MICROWAVE CORP | unknown | |||||||||
|
69A-9-12
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 9 dB | 36.99 dBm | 1.25 | FIXED ATTENUATOR | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | ||||
|
69A-9-11
Cobham Semiconductor Solutions
|
Check for Price | Yes | Transferred | 50 Ω | 9 dB | 36.99 dBm | 1.25 | FIXED ATTENUATOR | SMA-F, I/P POWER-MAX(PEAK)=500W | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | |||||
|
69A-9-12
Cobham Semiconductor Solutions
|
Check for Price | Yes | Transferred | 50 Ω | 9 dB | 36.99 dBm | 1.25 | FIXED ATTENUATOR | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | |||||
|
69A9201
Trak Microwave Corp
|
Check for Price | Transferred | 30 dBm | 0.6 dB | 1.4 | ISOLATOR | 12 GHz | 8 GHz | 70 °C | -30 °C | MODULE | TRAK MICROWAVE CORP | unknown | |||||||||
|
69A-9-22
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 9 dB | 36.99 dBm | 1.25 | FIXED ATTENUATOR | SMA-M, I/P POWER-MAX(PEAK)=500W | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | ||||
|
69A-9-22
Cobham Semiconductor Solutions
|
Check for Price | Yes | Transferred | 50 Ω | 9 dB | 36.99 dBm | 1.25 | FIXED ATTENUATOR | SMA-M, I/P POWER-MAX(PEAK)=500W | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | |||||
|
69A-9-22
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 9 dB | 36.99 dBm | 1.25 | FIXED ATTENUATOR | SMA-M, I/P POWER-MAX(PEAK)=500W | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | GOLD | COBHAM PLC | unknown | ||||||
|
69A-9-22
Spectrum Control
|
Check for Price | Active | 50 Ω | 9 dB | 36.99 dBm | 1.25 | FIXED ATTENUATOR | SMA-M, I/P POWER-MAX(PEAK)=500W | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | GOLD | API TECHNOLOGIES CORP | compliant | ||||||
|
69A-9-12
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 9 dB | 36.99 dBm | 1.25 | FIXED ATTENUATOR | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W | 18 GHz | e4 | 125 °C | -55 °C | COAXIAL | GOLD | COBHAM PLC | unknown |