Filter Your Search
1 - 7 of 7 results
|
6A05-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 6 A | 950 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 125 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
6A05-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 6 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH SURGE CURRENT CAPABILITY | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -55 °C | 265 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | RECTRON LTD | PLASTIC, R-6, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | Rectron | ||||||||
|
6A05-B
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 6 A | 900 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-LALF-W2 | e3 | 175 °C | -65 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
6A05B0G
Taiwan Semiconductor
|
Check for Price | Obsolete | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
6A05-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 6 A | 950 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 400 A | 1 | O-PALF-W2 | e3 | 1 | 125 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
6A05-B
Micro Commercial Components
|
Check for Price | No | Obsolete | 6 A | 950 mV | 10 µA | SILICON | 50 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 400 A | 1 | 50 V | O-PALF-W2 | e0 | 125 °C | -55 °C | 240 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | |||||||||||
|
6A05B0
Taiwan Semiconductor
|
Check for Price | Obsolete | 6 A | 950 mV | 10 µA | SILICON | 50 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | 50 V | O-PALF-W2 | MIL-STD-202 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Pure Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 |