Filter Your Search
1 - 10 of 56 results
|
TV06B110K-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | 260 | 10 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
6B110
Codi Semiconductor Inc
|
Check for Price | No | Obsolete | 158 V | 110 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 89 V | e0 | Tin/Lead (Sn/Pb) | CODI SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
TVP06B111CA-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 152 V | 5 W | 110 V | SILICON | 104.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 94 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 115.5 V | 600 W | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||
|
TVP06B111A-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 3.5 V | 152 V | 1 µA | 5 W | 110 V | SILICON | 104.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 94 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 115.5 V | 600 W | 94 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||
|
TV06B110J-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 18.2 V | 5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 13.5 V | 600 W | 260 | 10 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
TV06B110KB
Comchip Technology Corporation Ltd
|
Check for Price | No | Active | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
TVP06B11CA-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 15.6 V | 11 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 9.4 V | 260 | 10 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
TV06B111J-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 3.5 V | 177 V | 1 µA | 5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 135 V | 600 W | 110 V | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||
|
TV06B110JB
Comchip Technology Corporation Ltd
|
Check for Price | No | Active | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
TVP06B110A-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 3.5 V | 15.6 V | 5 µA | 5 W | 11 V | SILICON | 10.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 11.55 V | 600 W | 9.4 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 |