Filter Your Search
1 - 3 of 3 results
|
VS-6CWQ04FNPBF
Vishay Semiconductors
|
$0.6850 | Obsolete | 3.5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 500 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | TO-252AA | R-PSSO-G2 | 3 | unknown | EAR99 | Vishay | ||||||||||
|
VS-6CWQ04FNPBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 500 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | compliant | Vishay | ||||||||||||
|
6CWQ04FNPBF
International Rectifier
|
Check for Price | Yes | Transferred | 3.5 A | 710 mV | 3 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 500 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | SIMILAR TO TO-252AA, DPAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 |