Filter Your Search
1 - 10 of 55 results
|
VS-6CWQ06FNTR-M3
Vishay Intertechnologies
|
$0.4774 | Yes | Active | 3.5 A | 530 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 490 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | unknown | Vishay | ||||||||||||
|
VS-6CWQ06FNTRL-M3
Vishay Intertechnologies
|
$0.4842 | Yes | Active | 3.5 A | 530 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 490 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | -40 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | not_compliant | Vishay | |||||||||||
|
VS-6CWQ06FN-M3
Vishay Intertechnologies
|
$0.5056 | Yes | Active | 3.5 A | 530 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 490 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | unknown | Vishay | ||||||||||||
|
VS-6CWQ06FNTRR-M3
Vishay Intertechnologies
|
$0.5173 | Yes | Active | 3.5 A | 530 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 490 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | compliant | Vishay | ||||||||||||
|
VS-6CWQ06FNTRRHM3
Vishay Intertechnologies
|
$0.5514 | Yes | Yes | Active | 3.5 A | 760 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 70 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-252AA | 1 | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | DPAK-3/2 | compliant | Vishay | EAR99 | |||||||||
|
VS-6CWQ06FNTRLHM3
Vishay Intertechnologies
|
$0.5514 | Yes | Yes | Active | 3.5 A | 760 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 70 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-252AA | 1 | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | DPAK-3/2 | compliant | Vishay | EAR99 | |||||||||
|
VS-6CWQ06FNTRHM3
Vishay Intertechnologies
|
$0.5760 | Yes | Yes | Active | 3.5 A | 760 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 70 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-252AA | 1 | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | DPAK-3/2 | compliant | Vishay | EAR99 | |||||||||
|
VS-6CWQ06FNHM3
Vishay Intertechnologies
|
$0.6084 | Yes | Yes | Active | 3.5 A | 760 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 70 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-252AA | 1 | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | DPAK-3/2 | compliant | Vishay | EAR99 | |||||||||
|
6CWQ06FNTRL
International Rectifier
|
Check for Price | No | No | Transferred | 3.5 A | 770 mV | 3 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 490 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 1 | 150 °C | -55 °C | 240 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | compliant | EAR99 | TO-252AA | 3 | 8541.10.00.80 | ||||
|
6CWQ06F
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 6.6 A | 580 mV | RECTIFIER DIODE | YES | 60 V | SCHOTTKY | GENERAL PURPOSE | 47 A | e0 | 125 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 |