Filter Your Search
1 - 2 of 2 results
![]() |
6CWQ10GPBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.5 A | 630 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 70 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | 150 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-252AA | R-PSSO-G2 | 3 | unknown | EAR99 | 8541.10.00.80 | |||
![]() |
6CWQ10GPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 3.5 A | 630 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 70 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-262AA | 1 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262AA | LEAD FREE, SIMILAR TO TO-252AA, DPAK-3 | 3 | unknown | EAR99 | 8541.10.00.80 |