Filter Your Search
1 - 10 of 579 results
|
6LT152MRKQC
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 nF | 3 kV | 20 % | 20 % | CERAMIC | CERAMIC CAPACITOR | E,X,W Lead Forming Available On Request | 6LT( DIA - K ) | e3 | 125 °C | -40 °C | 2 | Radial | Bulk | Matte Tin (Sn) | 15 mm | 6 mm | AVX CORP | , | unknown | EAR99 | |||
|
6LT182MCKSE
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.8 nF | 3 kV | 20 % | 20 % | CERAMIC | CERAMIC CAPACITOR | E,X,W Lead Forming Available On Request | 6LT( DIA - K ) | e3 | 125 °C | -40 °C | 2 | Radial | Bulk | Matte Tin (Sn) | 15 mm | 6 mm | AVX CORP | , | unknown | EAR99 | |||
|
6LT152MCKSE
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 nF | 3 kV | 20 % | 20 % | CERAMIC | CERAMIC CAPACITOR | E,X,W Lead Forming Available On Request | 6LT( DIA - K ) | e3 | 125 °C | -40 °C | 2 | Radial | Bulk | Matte Tin (Sn) | 15 mm | 6 mm | AVX CORP | , | unknown | EAR99 | |||
|
6LT152KCKQC
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 nF | 3 kV | 10 % | 10 % | CERAMIC | CERAMIC CAPACITOR | E,X,W Lead Forming Available On Request | 6LT( DIA - K ) | e3 | 125 °C | -40 °C | 2 | Radial | Bulk | Matte Tin (Sn) | 15 mm | 6 mm | AVX CORP | , | unknown | EAR99 | |||
|
6LT182MBKAE
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.8 nF | 3 kV | 20 % | 20 % | CERAMIC | CERAMIC CAPACITOR | E,X,W Lead Forming Available On Request | 6LT( DIA - K ) | e3 | 125 °C | -40 °C | 2 | Radial | Bulk | Matte Tin (Sn) | 15 mm | 6 mm | AVX CORP | , | unknown | EAR99 | |||
|
6LT182KBKQE
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.8 nF | 3 kV | 10 % | 10 % | CERAMIC | CERAMIC CAPACITOR | E,X,W Lead Forming Available On Request | 6LT( DIA - K ) | e3 | 125 °C | -40 °C | 2 | Radial | Bulk | Matte Tin (Sn) | 15 mm | 6 mm | AVX CORP | , | unknown | EAR99 | |||
|
6LT152MBKSE
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 nF | 3 kV | 20 % | 20 % | CERAMIC | CERAMIC CAPACITOR | E,X,W Lead Forming Available On Request | 6LT( DIA - K ) | e3 | 125 °C | -40 °C | 2 | Radial | Bulk | Matte Tin (Sn) | 15 mm | 6 mm | AVX CORP | , | unknown | EAR99 | |||
|
6LT102SPJAC
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1 nF | 3 kV | 50 % | 20 % | CERAMIC | CERAMIC CAPACITOR | 6LT( DIA - J ) | e3 | 125 °C | -40 °C | 2 | Radial | Bulk | Matte Tin (Sn) | 12.5 mm | 13 mm | 6 mm | AVX CORP | , | unknown | EAR99 | |||
|
6LT102SWJQC
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1 nF | 3 kV | 50 % | 20 % | CERAMIC | CERAMIC CAPACITOR | 6LT( DIA - J ) | e3 | 125 °C | -40 °C | 2 | Radial | Bulk | Matte Tin (Sn) | 10 mm | 13 mm | 6 mm | AVX CORP | , | unknown | EAR99 | |||
|
6LT122KCKSD
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.2 nF | 3 kV | 10 % | 10 % | CERAMIC | CERAMIC CAPACITOR | E,X,W Lead Forming Available On Request | 6LT( DIA - K ) | e3 | 125 °C | -40 °C | 2 | Radial | Bulk | Matte Tin (Sn) | 15 mm | 6 mm | AVX CORP | , | unknown | EAR99 |