Filter Your Search
1 - 7 of 7 results
|
6N134/883B#300
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5 V | 20 mA | 2 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0 ps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | 1SEC2 | LOGIC IC OUTPUT OPTOCOUPLER | 350 mW | 4.5 V | e0 | 125 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | GULL WING, HERMETIC, DIP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
6N134/883B-300
Agilent Technologies Inc
|
Check for Price | Transferred | 20 mA | 25 mA | 1.5 kV | 10 MBps | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | 1SEC2 | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 125 °C | -55 °C | 2 | AGILENT TECHNOLOGIES INC | HERMETIC SEALED, DIP-16 | unknown | IC Outputs | ||||||||||||||||
|
6N134/883B#300
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5 V | 20 mA | 2 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0 ps | 0.0125 | HIGH RELIABILITY, OPEN COLLECTOR, TTL COMPATIBLE | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 350 mW | 4.5 V | 125 °C | -55 °C | 2 | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, DIP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
6N134/883B-300
Hewlett Packard Co
|
Check for Price | Transferred | 20 mA | 25 mA | 1.5 kV | 10 MBps | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | 1SEC2 | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 125 °C | -55 °C | 2 | HEWLETT PACKARD CO | HERMETIC SEALED, DIP-16 | unknown | IC Outputs | ||||||||||||||||
|
6N134/883B#300
Broadcom Limited
|
Check for Price | Yes | Active | 5 V | 20 mA | 2 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0 ps | 0.0125 | HIGH RELIABILITY, OPEN COLLECTOR, TTL COMPATIBLE | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 350 mW | 4.5 V | 125 °C | -55 °C | 2 | BROADCOM INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||
|
6N134/883B#300
Hewlett Packard Co
|
Check for Price | No | Transferred | 5 V | 20 mA | 2 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0 ps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | 1SEC2 | LOGIC IC OUTPUT OPTOCOUPLER | 350 mW | 4.5 V | e0 | 125 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | HERMETIC SEALED, DIP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
6N134/883B-300
Avago Technologies
|
Check for Price | Yes | Yes | Active | AVAGO TECHNOLOGIES INC | unknown | IC Outputs |