Filter Your Search
1 - 3 of 3 results
|
6N135-020E
Broadcom Limited
|
Check for Price | Yes | Active | 25 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 7 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | |||
|
6N135-020E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 25 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 8 mA | 7 % | 100 mW | 70 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
6N135-020E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 25 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 7 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs |