Filter Your Search
1 - 10 of 53 results
|
6N135S-TA1-L
Lite-On Semiconductor Corporation
|
$0.3307 | Active | 25 mA | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 °C | -40 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | 2016-04-11 | IC Outputs | ||||||||||||||||
|
6N135SMT&R
Isocom Components
|
$0.5242 | Yes | Yes | Active | 25 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE | SINGLE | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | IC Outputs | EAR99 | Isocom | |||||||||
|
6N135SM
onsemi
|
$0.8225 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | TTL AND CMOS COMPATIBLE, UL APPROVED | SINGLE | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | TUBE | MATTE TIN | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | 709AC | |||||||||
|
6N135SDVM
onsemi
|
$1.0490 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | SINGLE | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | TR | MATTE TIN | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | 709AC | |||||||||
|
6N135SDM
onsemi
|
$1.0490 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | TTL AND CMOS COMPATIBLE, UL APPROVED | SINGLE | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | TR | MATTE TIN | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | 709AC | |||||||||
|
6N135SDM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | IC Outputs | EAR99 | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | DIP | 8 | |||||||
|
6N135SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 25 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE | SINGLE | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | IC Outputs | EAR99 | Isocom | |||||||||
|
6N135.S
QT Optoelectronics
|
Check for Price | Transferred | 25 mA | 1 | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | QT OPTOELECTRONICS | unknown | IC Outputs | |||||||||||||||||||||
|
6N135S
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | UL RECOGNIZED | SINGLE | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | IC Outputs | EAR99 | ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |||||||||||
|
6N135SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | IC Outputs | SURFACE MOUNT, DIP-8 |