Filter Your Search
1 - 7 of 7 results
|
6N135SM
Fairchild Semiconductor Corporation
|
$0.8014 | Yes | Yes | Transferred | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 8 | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | compliant | EAR99 | 8541.40.80.00 | IC Outputs | |||||
|
6N135SM
onsemi
|
$0.9285 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | TTL AND CMOS COMPATIBLE, UL APPROVED | SINGLE | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | TUBE | MATTE TIN | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
6N135SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 25 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE | SINGLE | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | IC Outputs | Isocom | |||||||
|
6N135-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 25 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE | SINGLE | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | IC Outputs | ||||||||
|
6N135SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 25 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE | SINGLE | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | IC Outputs | Isocom | |||||||
|
6N135-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 25 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE | SINGLE | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | IC Outputs | ||||||||
|
6N135SMT+R
Isocom Components
|
Check for Price | Active | LOGIC IC OUTPUT OPTOCOUPLER | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | IC Outputs |