Filter Your Search
1 - 2 of 2 results
|
6N135TVM
onsemi
|
$1.1005 | Yes | Obsolete | 25 mA | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 70 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | MDIP 8L | 646BW | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||
|
6N135TVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | compliant | IC Outputs | LEAD FREE, DIP-8 |