Filter Your Search
1 - 10 of 11 results
|
6N136VM
onsemi
|
$1.8010 | Yes | Active | 25 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | TUBE | MATTE TIN | ONSEMI | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||||||
|
6N136V
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 25 mA | 8 mA | 2.5 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | unknown | IC Outputs | DIP-8 | |||||||||||||||||||
|
6N136VG
Isocom Components
|
Check for Price | Yes | Active | 25 mA | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | 0.0003 ps | UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 800 ns | e3 | 100 °C | -55 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | IC Outputs | EAR99 | |||||||||||||
|
6N136V
Isocom Components
|
Check for Price | Yes | Active | 25 mA | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | 0.0003 ps | UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 800 ns | e3 | 100 °C | -55 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | IC Outputs | EAR99 | |||||||||||||
|
6N136-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 1 | 8 mA | 2.5 kV | VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | IC Outputs | DIP-8 | |||||||||||||||||||||
|
6N136VSMT&R
Isocom Components
|
Check for Price | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | 0.0003 ps | UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 800 ns | e3 | 100 °C | -55 °C | 1 | TR | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | IC Outputs | EAR99 | |||||||||||||
|
6N136VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 25 mA | 1 | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | 8LD,MDIP,.300" WIDE, OPTO, WHITE | compliant | 8541.40.80.00 | IC Outputs | LEAD FREE, DIP-8 | EAR99 | DIP | 8 | ||||||||||||||
|
6N136V
onsemi
|
Check for Price | Active | 25 mA | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 2.5 kV | 1 MBps | 0.0005 ps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 1000 ns | 70 °C | 1 | RECTANGULAR | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | IC Outputs | DIP-8 | |||||||||||||||||
|
6N136-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 25 mA | 1 | NO | THROUGH HOLE MOUNT | 25 mA | 5 kV | 1 MBps | 0 ps | UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | RECTANGULAR | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | IC Outputs | DIP-8 | EAR99 | ||||||||||||||
|
6N136V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 mA | 1 | 8 mA | 2.5 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | IC Outputs | DIP-8 |