Filter Your Search
1 - 10 of 11 results
|
6N139#020
Avago Technologies
|
Check for Price | No | No | Active | 20 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 60 mA | 5 kV | 0.1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e0 | 70 °C | 1 | TIN LEAD | AVAGO TECHNOLOGIES INC | 0.300 INCH, DIP-8 | compliant | IC Outputs | ||||||
|
6N139#020
Agilent Technologies Inc
|
Check for Price | Transferred | 12 mA | 60 mA | 5 kV | 0.1 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 70 °C | 1 | AGILENT TECHNOLOGIES INC | 0.300 INCH, DIP-8 | unknown | IC Outputs | |||||||||||||||
|
6N139#020
Hewlett Packard Co
|
Check for Price | Transferred | 20 mA | 1 | 60 mA | 5 kV | 0.1 MBps | COMS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | HERMETIC SEALED, DIP-8 | unknown | IC Outputs | 8541.40.80.00 | |||||||||||
|
6N139#020
Vicor Corporation
|
Check for Price | Obsolete | 20 mA | 1 | 60 mA | 5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 70 °C | 1 | VICOR CORP | 0.300 INCH, DIP-8 | unknown | IC Outputs | 8541.40.80.00 | EAR99 | |||||||||||||
|
6N139-020
Agilent Technologies Inc
|
Check for Price | No | Transferred | 12 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 60 mA | 5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 25 µs | 4.5 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | 0.300 INCH, DIP-8 | unknown | IC Outputs | 8541.40.80.00 | |||||
|
6N139-020
Hewlett Packard Co
|
Check for Price | Obsolete | 20 mA | 60 mA | 5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 70 °C | 1 | HEWLETT PACKARD CO | unknown | IC Outputs | ||||||||||||||||||
|
6N139-020
Broadcom Limited
|
Check for Price | No | Active | 12 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 60 mA | 5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.300 INCH, DIP-8 | compliant | IC Outputs | 8541.40.80.00 | ||||||
|
6N139-020E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 12 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 60 mA | 5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | Tin (Sn) | AGILENT TECHNOLOGIES INC | 0.300 INCH, LEAD FREE, DIP-8 | unknown | IC Outputs | 8541.40.80.00 | ||||||
|
6N139-020E
Broadcom Limited
|
Check for Price | Yes | Active | 20 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 60 mA | 5 kV | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | IC Outputs | 8541.40.80.00 | ||||||
|
6N139-020
Avago Technologies
|
Check for Price | No | No | Active | 12 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 60 mA | 5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | 0.300 INCH, DIP-8 | compliant | IC Outputs | 8541.40.80.00 |