Filter Your Search
1 - 5 of 5 results
|
6N139W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 1.75 V | 1 | NO | THROUGH HOLE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SINGLE | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | IC Outputs | ||||||
|
6N139W
onsemi
|
Check for Price | Active | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 °C | -40 °C | 1 | TUBE | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | IC Outputs | |||||||||||
|
6N139WV
onsemi
|
Check for Price | Active | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 °C | -40 °C | 1 | TUBE | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | IC Outputs | |||||||||||
|
6N139.W
QT Optoelectronics
|
Check for Price | Transferred | 20 mA | 1 | 60 mA | 2.5 kV | UL RECOGNIZED; CMOS COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | QT OPTOELECTRONICS | unknown | IC Outputs | ||||||||||||||
|
6N139WV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | IC Outputs | DIP-6 |