Filter Your Search
1 - 5 of 5 results
|
6N140A/883B#300
Hewlett Packard Co
|
Check for Price | No | Transferred | 10 mA | 1.7 V | 4 | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | OPEN COLLECTOR, HIGH RELIABILITY | SEPARATE, 4 CHANNELS WITH BUILT-IN RESISTOR | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 60 µs | 2 V | e0 | 125 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | HERMETIC SEALED, DIP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
6N140A/883B-300
Hewlett Packard Co
|
Check for Price | Obsolete | 10 mA | 40 mA | 1.5 kV | OPEN COLLECTOR | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 2 V | 125 °C | -55 °C | 4 | HEWLETT PACKARD CO | HERMETIC SEALED, DIP-16 | unknown | IC Outputs | |||||||||||||||||
|
6N140A/883B#300
Avago Technologies
|
Check for Price | Yes | Yes | Active | 10 mA | 1.7 V | 4 | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 60 µs | 2 V | e4 | 125 °C | -55 °C | 4 | Gold (Au) | AVAGO TECHNOLOGIES INC | GULL WING, HERMETIC, DIP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
6N140A/883B#300
Broadcom Limited
|
Check for Price | No | Active | 10 mA | 1.7 V | 4 | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 60 µs | 2 V | e4 | 125 °C | -55 °C | 4 | Gold (Au) | BROADCOM INC | DIP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
6N140A/883B#300
Agilent Technologies Inc
|
Check for Price | No | Transferred | 10 mA | 1.7 V | 4 | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 60 µs | 2 V | e0 | 125 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | GULL WING, HERMETIC, DIP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs |