Filter Your Search
1 - 10 of 10 results
![]() |
6SEPC470MW+TSS
Panasonic Electronic Components
|
$0.4754 | Yes | Yes | Active | 470 µF | 6.3 V | 280 mA | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 592 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 6.3 mm | 9 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic | ||||||
|
6SEPC470MW
Panasonic Electronic Components
|
$0.5234 | Yes | Active | 470 µF | 6.3 V | 280 mA | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 592 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 9 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic | EAR99 | 8532.22.00.20 | ||||
|
6SEPC470MW+3
Panasonic Electronic Components
|
Check for Price | Yes | End Of Life | 470 µF | 6.3 V | 5.6 A | 20 % | 7 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 9 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
6SEPC470MW+S
Panasonic Electronic Components
|
Check for Price | Yes | End Of Life | 470 µF | 6.3 V | 5.6 A | 20 % | 7 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Box | 2.5 mm | 6.3 mm | 9 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
6SEPC470MW
SANYO Electric Co Ltd
|
Check for Price | Yes | Active | 470 µF | 6.3 V | 280 mA | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 592 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 9 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
6SEPC470MW+C3
Panasonic Electronic Components
|
Check for Price | Yes | End Of Life | 470 µF | 6.3 V | 280 mA | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 592 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 9 mm | PANASONIC CORP | , | compliant | Panasonic | EAR99 | 8532.22.00.20 | |||||
|
6SEPC470MW+S
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 470 µF | 6.3 V | 5.6 A | 20 % | 7 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC | 105 °C | -55 °C | 2 | Radial | Box | 2.5 mm | 6.3 mm | 9 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
6SEPC470MW+C3
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 470 µF | 6.3 V | 5.6 A | 20 % | 7 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 9 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
6SEPC470MW
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 470 µF | 6.3 V | 5.6 A | 20 % | 7 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC | 105 °C | -55 °C | 2 | Radial | Box | 2.5 mm | 6.3 mm | 9 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
6SEPC470MW+TSS
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 470 µF | 6.3 V | 5.6 A | 20 % | 7 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC | 105 °C | -55 °C | 2 | Radial | Box | 2.5 mm | 6.3 mm | 9 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | 8532.22.00.20 |