Filter Your Search
1 - 1 of 1 results
|
6TPE100MVB
Panasonic Electronic Components
|
$0.4718 | Yes | Active | 100 µF | 6.3 V | 1.2 A | 20 % | 1411 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 63 µA | 0.08 | 105 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | PANASONIC CORP | CHIP | compliant | Panasonic |