Filter Your Search
1 - 1 of 1 results
|
6TPF220M9L
Panasonic Electronic Components
|
$1.5320 | Yes | Active | 220 µF | 6.3 V | 4.6 A | 20 % | 2917 | 9 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | 138.6 µA | 0.1 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 13 INCH | YES | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic |