Filter Your Search
1 - 5 of 5 results
|
VS-6TQ045STRR-M3
Vishay Intertechnologies
|
$0.6917 | Yes | Active | 6 A | 730 mV | 800 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 140 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||||||
|
VS-6TQ045STRRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 6 A | 530 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 690 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | TO-263 | HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | 3 | 8541.10.00.80 | ||||||
|
6TQ045STRR
International Rectifier
|
Check for Price | No | Transferred | 6 A | 510 mV | 7 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | LEAKAGE CURRENT IS NOT AT 25 DEG C | GENERAL PURPOSE | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-263AB | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | D2PAK | TO-263, 3 PIN | 4 | 8541.10.00.80 | ||||||||||
|
6TQ045STRRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 6 A | 510 mV | 7 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | LEAKAGE CURRENT IS NOT AT 25 DEG C | GENERAL PURPOSE | 690 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | 175 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | D2PAK | R-PSSO-G2 | 4 | 8541.10.00.80 | |||||||||
|
6TQ045STRR
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 6 A | 530 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 690 A | 1 | Not Qualified | R-PSSO-G2 | 1 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | SFM | PLASTIC, TO-220, D2PAK-3 | 3 | 8541.10.00.80 |