Filter Your Search
1 - 10 of 10 results
|
TVP06B270A-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 25.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 23.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 28.35 V | 600 W | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
L6B27C
Littelfuse Inc
|
Check for Price | Obsolete | 37.5 V | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 22 V | 175 °C | -55 °C | SEMITRON | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
TVP06B27CA-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 37.5 V | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 23.1 V | 260 | 10 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
TVP06B270A-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 3.5 V | 37.5 V | 1 µA | 5 W | 27 V | SILICON | 25.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 23.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 28.35 V | 600 W | 23.1 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||
|
TVP06B270CA-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 37.5 V | 1 µA | 5 W | 27 V | SILICON | 25.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 23.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 28.35 V | 600 W | 23.1 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||
|
6B27
Codi Semiconductor Inc
|
Check for Price | No | Obsolete | 39.1 V | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 22 V | e0 | Tin/Lead (Sn/Pb) | CODI SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
L6B27R
Littelfuse Inc
|
Check for Price | Obsolete | 37.5 V | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 22 V | 175 °C | -55 °C | SEMITRON | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
L6B27
Littelfuse Inc
|
Check for Price | Obsolete | 37.5 V | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 22 V | 175 °C | -55 °C | SEMITRON | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
TVP06B27A-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 37.5 V | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 23.1 V | 260 | 10 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
TVP06B270CA-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 25.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 23.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 28.35 V | 600 W | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 |