Filter Your Search
1 - 4 of 4 results
![]() |
6CWQ10FNTRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 3.5 A | 630 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 440 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | -40 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-252AA | ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||
|
VS-6CWQ10FNTRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 440 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | -40 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | SIMILAR TO TO-252AA, DPAK-3 | unknown | Vishay | |||||||||||
![]() |
6CWQ10FNTRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 3.5 A | 960 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 440 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | SIMILAR TO TO-252AA, DPAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||
![]() |
VS-6CWQ10FNTRPBF
Vishay Semiconductors
|
Check for Price | Obsolete | 3.5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 440 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | -40 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | TO-252AA | R-PSSO-G2 | 3 | unknown | EAR99 | Vishay |