Filter Your Search
1 - 5 of 5 results
|
16SVP150M
Panasonic Electronic Components
|
$0.1726 | Yes | Active | 150 µF | 16 V | 151 mA | 20 % | 4141 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 480 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 7.9 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
6SVP150M
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 150 µF | 6 V | 2.35 A | 20 % | 3333 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | SVP | ESR IS MEASURED AT 100KHZ-300KHZ | 0.12 | 105 °C | -45 °C | 2 | CYLINDRICAL PACKAGE | TR | YES | ONE SURFACE | SANYO ELECTRIC CO LTD | unknown | EAR99 | |||||||||||||||
|
16SVP150M
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 150 µF | 16 V | 151 mA | 20 % | 4141 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 480 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 7.9 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | , 4141 | unknown | EAR99 | 8532.22.00.20 | |||||||
|
16SVP150M
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 150 µF | 16 V | 20 % | 4341 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SVP(F8) | 105 °C | -55 °C | 2 | SMT | TR | 7.9 mm | 11 mm | 10.3 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | ||||||||||||||||||
|
16SVP150M
SANYO Electric Co Ltd
|
Check for Price | Yes | Transferred | 150 µF | 16 V | 151 mA | 20 % | 4141 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | SVP | 480 µA | 0.12 | e4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | Silver (Ag) | FLAT | SANYO ELECTRIC CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 |