Filter Your Search
1 - 4 of 4 results
|
6SVP47M
Panasonic Electronic Components
|
$0.5523 | Yes | Active | 47 µF | 6.3 V | 55 mA | 20 % | 2121 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 148 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5 mm | 5.9 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
6SVP47M
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 47 µF | 6.3 V | 55 mA | 20 % | 2121 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 148 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5 mm | 5.9 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | , 2121 | unknown | EAR99 | 8532.22.00.20 | |||||
|
6SVP47M
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 47 µF | 6.3 V | 20 % | 2421 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SVP(B6) | 105 °C | -55 °C | 2 | SMT | TR | 5.9 mm | 6 mm | 5.3 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | ||||||||||||||||
|
6SVP47M
SANYO Electric Co Ltd
|
Check for Price | Yes | Transferred | 47 µF | 6.3 V | 55 mA | 20 % | 2121 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | SVP | 148 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | FLAT | SANYO ELECTRIC CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 |