Filter Your Search
1 - 3 of 3 results
|
6TPC47MB
Panasonic Electronic Components
|
$0.7055 | Yes | Yes | Obsolete | 47 µF | 6.3 V | 1 A | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | 29.6 µA | 0.10 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Palladium/Gold (Pd/Au) | J BEND | 1.1 mm | 3.5 mm | 2.8 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic | ||
|
6TPC47M
Panasonic Electronic Components
|
$0.7369 | Yes | Yes | Obsolete | 47 µF | 6.3 V | 1.1 A | 20 % | 1411 | 55 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | 29.6 µA | 0.10 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | J BEND | 1.1 mm | 3.5 mm | 2.8 mm | PANASONIC CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | Panasonic | ||||
|
6TPC47MB
SANYO Electric Co Ltd
|
Check for Price | Yes | Obsolete | 47 µF | 6.3 V | 1 A | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | 29.6 µA | 0.10 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Palladium/Gold (Pd/Au) | J BEND | 1.1 mm | 3.5 mm | 2.8 mm | PANASONIC CORP | , 1411 | unknown | EAR99 | 8532.21.00.50 |