Filter Your Search
1 - 4 of 4 results
|
L25J50RE
Ohmite Mfg Co
|
$5.2757 | Yes | Yes | Active | 50 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 625 V | e1 | 350 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | LUG | 14.3 mm | 50.8 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||
|
L25J50R
Ohmite Mfg Co
|
$5.5783 | No | No | Active | 50 Ω | 5 % | 25 W | CHASSIS MOUNT | Radial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 25 °C | NO | 625 V | e0 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | TIN LEAD | LUG | 14.3 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | Ohmite | |||
|
CL25J50RE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 50 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 625 V | 350 °C | Tubular | 2 | LUG | 14.3 mm | 50.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 | ||||||||
|
SL25J50RE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 50 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 625 V | 350 °C | Tubular | 2 | LUG | 14.3 mm | 50.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 |