Filter Your Search
1 - 10 of 22,373 results
|
715P15358LD3
Cornell Dubilier Electronics Inc
|
$0.6953 | Yes | Yes | Active | 15 nF | 800 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 105 °C | -55 °C | 2 | Radial | NO | TIN | 18.3 mm | WIRE | 9.7 mm | 31.8 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Cornell Dubilier | |||||
|
715P4725800LA3
Cornell Dubilier Electronics Inc
|
$0.6954 | Yes | Active | 4.7 nF | 1.8 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 800 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN | 22.5 mm | WIRE | 12.5 mm | 28.5 mm | 10.9 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Cornell Dubilier | ||||
|
715P223516MA3
Cornell Dubilier Electronics Inc
|
$0.7071 | Yes | Yes | Active | 22 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 105 °C | -55 °C | 2 | Radial | NO | TIN | 35.7 mm | WIRE | 17.5 mm | 41.9 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.70 | ||||||
|
715P22256JD3
Cornell Dubilier Electronics Inc
|
$0.7335 | Yes | Yes | Active | 2.2 nF | 600 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | 105 °C | -55 °C | 2 | Radial | NO | TIN | 9.5 mm | WIRE | 8.4 mm | 17.8 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | ||||||
|
715P10296JA3
Cornell Dubilier Electronics Inc
|
$0.9200 | Yes | Active | 1 nF | 600 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN | 12.7 mm | WIRE | 9.9 mm | 17.8 mm | 8.9 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.70 | Cornell Dubilier | ||||
|
715P10452LD3
Cornell Dubilier Electronics Inc
|
$0.9617 | Yes | Yes | Active | 100 nF | 200 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 155 V | e3 | 105 °C | -55 °C | 2 | Radial | NO | TIN | 18.3 mm | WIRE | 9.7 mm | 31.8 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Cornell Dubilier | |||||
|
715P103516LA3
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 10 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 105 °C | -55 °C | 2 | Radial | NO | TIN | 26.2 mm | WIRE | 15.5 mm | 31.8 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.70 | ||||||
|
715P473912MD3
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Active | 47 nF | 1.2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 475 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN | 27.8 mm | WIRE | 20.3 mm | 41.9 mm | 18.8 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.70 | Cornell Dubilier | ||||
|
715P1535800LA3
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Active | 15 nF | 1.8 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 800 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN | 22.5 mm | WIRE | 18.3 mm | 28.5 mm | 17 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.70 | |||||
|
715P102516LD3
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 1 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 105 °C | -55 °C | 2 | Radial | NO | TIN | 18.3 mm | WIRE | 7.4 mm | 31.8 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Cornell Dubilier |